Print Page
RE13-SA84
Safety Interlock Switch, Magnetic Sensor, RE1 Series, DPST-NO, Cable with 4 Pin M8 Connector, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | RE13-SA84Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 02AM3756 |
| Product Range | RE1 Series |
| Also Known As | 1062539 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $190.060 |
| 5+ | $189.830 |
| 10+ | $189.600 |
| 25+ | $175.660 |
Price for:Each
Minimum: 1
Multiple: 1
$190.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | RE13-SA84Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 02AM3756 |
| Product Range | RE1 Series |
| Also Known As | 1062539 |
| Technical Datasheet | |
| Product Range | RE1 Series |
| Contact Configuration | DPST-NO |
| Switch Terminals | Cable with 4 Pin M8 Connector |
| Contact Voltage AC Max | - |
| Contact Current AC Max | - |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Contact Voltage DC Max | 30V |
| Contact Current DC Max | 100mA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | RE1 Series |
|---|---|
| Switch Terminals | Cable with 4 Pin M8 Connector |
| Contact Current AC Max | - |
| IP Rating | IP67 |
| Contact Current DC Max | 100mA |
| Contact Configuration | DPST-NO |
|---|---|
| Contact Voltage AC Max | - |
| IP Rating | IP67 |
| Contact Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
