Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRZT7-03ZWS-KW0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM5916
Product RangeRZT7 Series
Also Known As1070871
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.440 |
| 5+ | $56.340 |
| 10+ | $53.920 |
| 25+ | $51.180 |
| 50+ | $47.760 |
| 100+ | $45.020 |
Price for:Each
Minimum: 1
Multiple: 1
$60.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRZT7-03ZWS-KW0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM5916
Product RangeRZT7 Series
Also Known As1070871
Technical Datasheet
Cylinder TypeT-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket, Screw Mount
Sensor Output TypeSPST-NO
Supply Voltage Min5V
Supply Voltage Max230V
Connection Method2m 2 Wire Cable
IP RatingIP65, IP67
IP RatingIP65, IP67
Product RangeRZT7 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
Bracket, Screw Mount
Supply Voltage Min
5V
Connection Method
2m 2 Wire Cable
IP Rating
IP65, IP67
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Magnetic Sensing
Sensor Output Type
SPST-NO
Supply Voltage Max
230V
IP Rating
IP65, IP67
Product Range
RZT7 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
