Print Page
STR1-SASU0AC8
Safety Interlock Switch, RFID Sensor, STR1 Series, DPST-NC, Cable with 8 Pin M8 Connector
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | STR1-SASU0AC8Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AM4227 |
| Product Range | STR1 Series |
| Also Known As | 1072710 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $310.540 |
| 5+ | $294.720 |
| 10+ | $282.940 |
Price for:Each
Minimum: 1
Multiple: 1
$310.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | STR1-SASU0AC8Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AM4227 |
| Product Range | STR1 Series |
| Also Known As | 1072710 |
| Technical Datasheet | |
| Product Range | STR1 Series |
| Contact Configuration | DPST-NC |
| Switch Terminals | Cable with 8 Pin M8 Connector |
| Contact Voltage AC Max | - |
| Contact Current AC Max | - |
| IP Rating | IP67, IP69K |
| IP Rating | IP67, IP69K |
| Contact Voltage DC Max | - |
| Contact Current DC Max | 100mA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | STR1 Series |
|---|---|
| Switch Terminals | Cable with 8 Pin M8 Connector |
| Contact Current AC Max | - |
| IP Rating | IP67, IP69K |
| Contact Current DC Max | 100mA |
| Contact Configuration | DPST-NC |
|---|---|
| Contact Voltage AC Max | - |
| IP Rating | IP67, IP69K |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
