Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoTIM361-2134101S02Copy
Newark Part No.02AM4332
Product RangeTiM Series
Also Known As1080182
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,881.720 |
| 5+ | $2,711.930 |
| 10+ | $2,630.140 |
| 25+ | $2,440.340 |
| 50+ | $2,391.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2,881.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoTIM361-2134101S02Copy
Newark Part No.02AM4332
Product RangeTiM Series
Also Known As1080182
Technical Datasheet
Sensing Range Max10m
Sensor Output TypeNPN
Sensing MethodTime of Flight
Product RangeTiM Series
Connection MethodConnector
Supply Voltage DC Min9V
Supply Voltage DC Max28V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
10m
Sensing Method
Time of Flight
Connection Method
Connector
Supply Voltage DC Max
28V
Sensor Output Type
NPN
Product Range
TiM Series
Supply Voltage DC Min
9V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
