Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoTIM571-2050101Copy
Newark Part No.02AM4337
Product RangeTiM Series
Also Known As1075091
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,170.870 |
| 5+ | $2,984.030 |
| 10+ | $2,894.040 |
| 25+ | $2,685.190 |
| 50+ | $2,630.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3,170.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoTIM571-2050101Copy
Newark Part No.02AM4337
Product RangeTiM Series
Also Known As1075091
Technical Datasheet
Sensing Range Max25m
Sensing MethodTime of Flight
Sensor Output TypePNP
Product RangeTiM Series
Connection MethodConnector
Supply Voltage DC Min9V
Supply Voltage DC Max28V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
25m
Sensor Output Type
PNP
Connection Method
Connector
Supply Voltage DC Max
28V
Sensing Method
Time of Flight
Product Range
TiM Series
Supply Voltage DC Min
9V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
