Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoTMS22E-PKH360Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM9939
Product RangeTMS22 Series
Also Known As1123685
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $212.890 |
| 5+ | $195.630 |
| 10+ | $186.070 |
| 25+ | $174.520 |
| 50+ | $162.420 |
| 100+ | $151.860 |
Price for:Each
Minimum: 1
Multiple: 1
$212.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoTMS22E-PKH360Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM9939
Product RangeTMS22 Series
Also Known As1123685
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Beam Angle360°
Beam Angle360°
Output Current20mA
Output Voltage-
Product RangeTMS22 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage DC Max
30V
Beam Angle
360°
Output Voltage
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Min
12V
Beam Angle
360°
Output Current
20mA
Product Range
TMS22 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
