Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoTMS22E-PKL360Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM9940
Product RangeTMS22 Series
Also Known As1121701
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.310 |
| 5+ | $192.340 |
| 10+ | $182.950 |
| 25+ | $171.580 |
| 50+ | $159.690 |
| 100+ | $149.310 |
Price for:Each
Minimum: 1
Multiple: 1
$209.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoTMS22E-PKL360Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM9940
Product RangeTMS22 Series
Also Known As1121701
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Beam Angle360°
Beam Angle360°
Output Current20mA
Output Voltage-
Product RangeTMS22 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage DC Max
30V
Beam Angle
360°
Output Voltage
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Min
12V
Beam Angle
360°
Output Current
20mA
Product Range
TMS22 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
