Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | TR4-SEU02CBCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 02AM4464 |
| Also Known As | 6070824 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $456.460 |
| 5+ | $433.200 |
| 10+ | $415.880 |
| 25+ | $394.370 |
| 50+ | $371.620 |
Price for:Each
Minimum: 1
Multiple: 1
$456.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | TR4-SEU02CBCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 02AM4464 |
| Also Known As | 6070824 |
| Technical Datasheet | |
| Product Range | - |
| Contact Configuration | - |
| Switch Terminals | Cable with 5 Pin M12 Connector |
| Contact Voltage AC Max | - |
| Contact Current AC Max | - |
| IP Rating | IP67, IP69K |
| IP Rating | IP67, IP69K |
| Contact Voltage DC Max | - |
| Contact Current DC Max | 200mA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Switch Terminals | Cable with 5 Pin M12 Connector |
| Contact Current AC Max | - |
| IP Rating | IP67, IP69K |
| Contact Current DC Max | 200mA |
| Contact Configuration | - |
|---|---|
| Contact Voltage AC Max | - |
| IP Rating | IP67, IP69K |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
