Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | UC4-11341Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 51AK3816 |
| Product Range | UC4 Series |
| Also Known As | 6034667 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $449.670 |
| 5+ | $426.760 |
| 10+ | $409.700 |
Price for:Each
Minimum: 1
Multiple: 1
$449.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | UC4-11341Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 51AK3816 |
| Product Range | UC4 Series |
| Also Known As | 6034667 |
| Technical Datasheet | |
| Sensing Range Min | 13mm |
| Sensing Range Max | 100mm |
| Beam Angle | - |
| Beam Angle | - |
| Switching Frequency | 30Hz |
| External Diameter | - |
| Sensitivity (dB) | - |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Product Range | UC4 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
UC4-11341 is an UCA ultrasonic sensor. It features adjustable operating modes: switching point (DtO) / switching window/background (ObSB), teach-in of digital output, invertable digital output, teach-in button(s) (can be deactivated), reset to factory default.
- 15VDC to 30VDC supply voltage range, ≤0.75W power consumption
- Plastic ultrasonic transducer polyurethane foam, glass epoxy resin housing material
- Male connector, M8, 3-pin connection type, 2 x LED indication, rectangular design
- Straight sending axis, IP65 / IP67 enclosure rating, III protection class
- ≥0.1mm resolution, ±1% accuracy, 24ms response time
- 30Hz switching frequency, 8ms output time, PNP type, ≤200mA maximum output current
- Operation ambient temperature range from -25°C to +70°C
- Dimension (W x H x D) is 16mm x 40.1mm x 16.7mm
Technical Specifications
| Sensing Range Min | 13mm |
|---|---|
| Beam Angle | - |
| Switching Frequency | 30Hz |
| Sensitivity (dB) | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
| Sensing Range Max | 100mm |
|---|---|
| Beam Angle | - |
| External Diameter | - |
| Operating Temperature Min | -25°C |
| Product Range | UC4 Series |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
