Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUE402-A0010Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM0969
Product RangeUE402 Series
Also Known As1023577
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $561.670 |
| 2+ | $533.050 |
| 5+ | $511.750 |
Price for:Each
Minimum: 1
Multiple: 1
$561.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUE402-A0010Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM0969
Product RangeUE402 Series
Also Known As1023577
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy %-
No. of Channels-
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeUE402 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
No. of Channels
-
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
-
Accuracy %
-
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
UE402 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
