Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVL18-2T2460Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM5622
Product RangeV18 Series
Also Known As6011379
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $234.830 |
| 5+ | $221.430 |
| 10+ | $211.460 |
| 25+ | $199.070 |
| 50+ | $185.970 |
Price for:Each
Minimum: 1
Multiple: 1
$234.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVL18-2T2460Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM5622
Product RangeV18 Series
Also Known As6011379
Technical Datasheet
Sensing Range Max3.5m
Sensing MethodRetroreflective
Sensor Output TypeTRIAC
Product RangeV18 Series
Connection Method4 Pin M12 Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
3.5m
Sensor Output Type
TRIAC
Connection Method
4 Pin M12 Connector
Sensing Method
Retroreflective
Product Range
V18 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
