Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVTB18-4N1240VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9300
Product RangeV18 Series
Also Known As6035494
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $321.260 |
| 5+ | $302.940 |
| 10+ | $289.300 |
Price for:Each
Minimum: 1
Multiple: 1
$321.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVTB18-4N1240VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9300
Product RangeV18 Series
Also Known As6035494
Technical Datasheet
Sensing Range Max140mm
Sensing MethodBackground Suppression, Proximity
Sensor Output TypeNPN
Product RangeV18 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
140mm
Sensor Output Type
NPN
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Proximity
Product Range
V18 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
