Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $393.700 |
| 5+ | $370.070 |
Price for:Each
Minimum: 1
Multiple: 1
$393.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWF15-40B410Copy
Newark Part No.68C2290
Product RangeWF Series
Technical Datasheet
Sensing Range Max15mm
Sensor TypeFork Sensor
Sensing Distance Max15mm
Sensor Output TypeNPN / PNP
Sensing MethodThrough Beam
Output TypeNPN / PNP
Product RangeWF Series
Supply Voltage DC Min10V
Connection Method4 Pin M8 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Light SourceInfrared LED
Qualification-
IP RatingIP65
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
WF15-40B410 is a WF series fork sensor. Circuit protection includes UV connections, reverse polarity protected, output Q short-circuit protected, interference pulse suppression.
- Optical detection functional principle, UL file No. NRKH.E191603
- 15mm fork width, 42mm fork depth, 0.2mm minimum detectable object (MDO)
- Label detection, LED, infrared, Infrared light source, 850nm wave length
- Plus/minus button (Sensitivity, light/dark switching, key lock) adjustment
- Light/dark switching, selectable via button output function
- Supply voltage range from 10VDC to 30VDC, 40mA current consumption
- 10KHz switching frequency, 100µs response time, PNP/NPN switching output
- Light/dark switching mode, 100mA max output current, IP65 rating
- 4-pin male connector M8 connection type, metal aluminum material
- Dimension (W x H x D) is 10 x 45 x 57mm, -20°C to +60°C ambient operating temperature
Technical Specifications
Sensing Range Max
15mm
Sensing Distance Max
15mm
Sensing Method
Through Beam
Product Range
WF Series
Connection Method
4 Pin M8 Connector
Supply Voltage Min
10V
Light Source
Infrared LED
IP Rating
IP65
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Fork Sensor
Sensor Output Type
NPN / PNP
Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Qualification
-
IP Rating
IP65
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

