Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL100-2N1439Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9324
Product RangeW100-2 Series
Also Known As6052357
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $224.060 |
| 5+ | $202.080 |
| 10+ | $188.970 |
| 25+ | $166.890 |
| 50+ | $151.920 |
| 100+ | $142.320 |
Price for:Each
Minimum: 1
Multiple: 1
$224.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL100-2N1439Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9324
Product RangeW100-2 Series
Also Known As6052357
Technical Datasheet
Sensing Range Max7.2m
Sensing MethodDual Lens, Retroreflective
Sensor Output TypeNPN
Product RangeW100-2 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
7.2m
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Dual Lens, Retroreflective
Product Range
W100-2 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
