Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL18X-3P930Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AM9378
Product RangeW18-3 Ex Series
Also Known As1029902
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $538.170 |
| 2+ | $507.460 |
| 5+ | $484.610 |
Price for:Each
Minimum: 1
Multiple: 1
$538.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL18X-3P930Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AM9378
Product RangeW18-3 Ex Series
Also Known As1029902
Technical Datasheet
Sensing Range Max7m
Sensor Output TypePNP
Sensing MethodAutocollimation, Retroreflective
Product RangeW18-3 Ex Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
7m
Sensing Method
Autocollimation, Retroreflective
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W18-3 Ex Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
