Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL250-2P2431Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK3855
Product RangeW250-2 Series
Also Known As6044699
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $435.290 |
| 5+ | $392.940 |
| 10+ | $347.610 |
| 25+ | $323.630 |
| 50+ | $295.450 |
Price for:Each
Minimum: 1
Multiple: 1
$435.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL250-2P2431Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK3855
Product RangeW250-2 Series
Also Known As6044699
Technical Datasheet
Sensing Range Max15m
Sensing Distance Max15m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeW250-2 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W250-2 series compact photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, UL file No.NRKH2.E300503 & NRKH8.E300503
- Rectangular housing design (light emission), 0.01m to 13m, 0.01m to 11m sensing range
- Approx. 2° focus and angle of dispersion, visible red type of light
- LED light source, Ø 260mm (8m) light spot size (distance), potentiometer 2 turns adjustment
- 10VDC to 30VDC supply voltage range, 20mA current consumption (without load)
- PNP switching output, light/dark switching mode
- ≤100mA max output current, 1,000Hz switching frequency, male connector M12, 4-pin connection type
- Plastic, ABS housing material, IP67 rating
- Dimension (W x H x D) is 20 x 65 x 43.9mm, ambient operating temperature range from -25 to +55°C
Contents
W250-2 series compact photoelectric sensor, Reflector P250, BEF-W250 mounting bracket.
Technical Specifications
Sensing Range Max
15m
Sensor Output Type
PNP
Product Range
W250-2 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
15m
Sensing Method
Retroreflective
Connection Method
M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
