Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,236.940 |
| 5+ | $1,186.890 |
| 10+ | $1,149.760 |
| 25+ | $1,083.150 |
| 50+ | $1,037.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1,236.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL45-P250Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9429
Product RangeW4 Series
Also Known As1008840
Technical Datasheet
Sensing Range Max55m
Sensing MethodDual Lens, Retroreflective
Sensor Output TypeComplementary PNP
Product RangeW4 Series
Connection MethodCable Gland
Supply Voltage DC Min10V
Supply Voltage DC Max60V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
55m
Sensor Output Type
Complementary PNP
Connection Method
Cable Gland
Supply Voltage DC Max
60V
Sensing Method
Dual Lens, Retroreflective
Product Range
W4 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

