Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $259.300 |
| 5+ | $244.500 |
| 10+ | $233.490 |
Price for:Each
Minimum: 1
Multiple: 1
$259.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL9-3P2232Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AC9121
Product RangeW9 Series
Also Known As1049060
Technical Datasheet
Sensing Range Max5m
Sensing Distance Max5m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeW9 Series
Supply Voltage DC Min10VDC
Connection MethodM8 Connector
Supply Voltage Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Max30VDC
SVHCNo SVHC (04-Feb-2026)
Product Overview
WL9-3P2232 is a W9 series autocollimation, small photoelectric retro-reflective sensor.
- Rectangular housing design (light emission), M3 mounting hole
- Sensing range from 0m to 3m, visible red light type of light, UL file No. NRKH.E181493
- PinPoint LED light source, Ø 45mm (1.5m) light spot size (distance)
- 650nm wave length, single teach-in button adjustment, PNP switching output
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption, ≤ 100mA max output current
- Complementary output function, light/dark switching mode, <lt/> 0.5ms response time
- 1,000Hz switching frequency, 4-pin male connector M8 connection type
- III protection class, polarization filter, IP66, IP67, IP69K rating
- Plastic-VISTAL® housing material, plastic-PMMA optics material
- Ambient operating temperature range from -40°C to +60°C, 12.2 x 49.8 x 23.6mm dimension (W x H x D)
Technical Specifications
Sensing Range Max
5m
Sensor Output Type
PNP
Product Range
W9 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30VDC
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
5m
Sensing Method
Retroreflective
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

