Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWLA12L-24162130A00Copy
Newark Part No.01AM6021
Product RangeW12 Series
Also Known As1126037
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $533.560 |
| 5+ | $476.750 |
| 10+ | $415.960 |
| 25+ | $383.810 |
| 50+ | $346.010 |
Price for:Each
Minimum: 1
Multiple: 1
$533.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLA12L-24162130A00Copy
Newark Part No.01AM6021
Product RangeW12 Series
Also Known As1126037
Sensing Range Max20m
Sensor TypePhotoelectric Sensor
Sensing Distance Max20m
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodRetroreflective
Output TypeComplementary NPN / PNP, Push Pull
Product RangeW12 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP66, IP67, IP69
IP RatingIP66, IP67, IP69
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
20m
Sensing Distance Max
20m
Sensing Method
Retroreflective
Product Range
W12 Series
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Light Source
655nm Red Laser
IP Rating
IP66, IP67, IP69
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Photoelectric Sensor
Sensor Output Type
Push Pull, NPN / PNP
Output Type
Complementary NPN / PNP, Push Pull
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP66, IP67, IP69
Operating Temperature Max
55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
