Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWLA16P-24165100A00Copy
Newark Part No.01AM6031
Product RangeW16 Series
Also Known As1222703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $354.300 |
| 5+ | $316.570 |
| 10+ | $276.210 |
| 25+ | $254.850 |
| 50+ | $229.750 |
Price for:Each
Minimum: 1
Multiple: 1
$354.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLA16P-24165100A00Copy
Newark Part No.01AM6031
Product RangeW16 Series
Also Known As1222703
Technical Datasheet
Sensing Range Max10m
Sensing MethodAutocollimation, Retroreflective
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW16 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
10m
Sensor Output Type
NPN / PNP, Push Pull
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Autocollimation, Retroreflective
Product Range
W16 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
