Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWLA16P-24862130A00Copy
Newark Part No.01AM6032
Product RangeW16 Series
Also Known As1115762
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $364.960 |
| 5+ | $326.100 |
| 10+ | $284.530 |
| 25+ | $262.520 |
| 50+ | $236.670 |
Price for:Each
Minimum: 1
Multiple: 1
$364.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLA16P-24862130A00Copy
Newark Part No.01AM6032
Product RangeW16 Series
Also Known As1115762
Technical Datasheet
Sensing Range Max10m
Sensor Output TypePNP
Sensing MethodAutocollimation, Retroreflective
Product RangeW16 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
10m
Sensing Method
Autocollimation, Retroreflective
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W16 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
