Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWLA16P-39X22100ZZZCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM6036
Product RangeW16 Series
Also Known As1113465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $326.160 |
| 5+ | $307.560 |
| 10+ | $293.700 |
| 25+ | $276.490 |
| 50+ | $258.290 |
Price for:Each
Minimum: 1
Multiple: 1
$326.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLA16P-39X22100ZZZCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM6036
Product RangeW16 Series
Also Known As1113465
Technical Datasheet
Sensing Range Max10m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodAutocollimation, Retroreflective
Product RangeW16 Series
Connection MethodCable with 6 Pin Q6 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
10m
Sensing Method
Autocollimation, Retroreflective
Connection Method
Cable with 6 Pin Q6 Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W16 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
