Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $260.040 |
| 5+ | $232.360 |
| 10+ | $202.730 |
| 25+ | $187.060 |
| 50+ | $168.630 |
Price for:Each
Minimum: 1
Multiple: 1
$260.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLD4FP-22162130A00Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AK9206
Product RangeW4 Series
Also Known As1107303
Technical Datasheet
Sensing Range Max4.5m
Sensing Distance Max4.5m
Sensing MethodRetroreflective
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW4 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4.5m
Sensing Method
Retroreflective
Product Range
W4 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
4.5m
Sensor Output Type
NPN / PNP, Push Pull
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

