Need more?
| Quantity | Price |
|---|---|
| 1+ | $209.700 |
| 5+ | $191.860 |
| 10+ | $181.990 |
| 25+ | $170.050 |
| 50+ | $157.550 |
| 100+ | $146.630 |
Product Information
Product Overview
WLD4FP-841121A0ZZZ is a W4 series miniature photoelectric sensor. The W4 series miniature photoelectric sensors and photoelectric proximity sensors are ideal solutions for intelligent automation of industrial processes. The powerful sensors in miniature housing reliably detect glossy, flat, uneven, perforated and transparent objects and detect a wide range of parameters such as remission and distance values. Due to selection of different designs, housing materials, light sources, sensors are well-suited to countless applications and nearly any assembly situation. Profile is rounded out with an intuitive operating concept and intelligent diagnostic functions. Supports fault-free system operation due to its rugged and reliable object detection. It is a solution for challenging detection tasks thanks to different light sources. It provides powerful process control and increased machine productivity. Provides quick and convenient commissioning and operation due to high user-friendliness.
- Intelligent sensor performance for nearly any application and intuitive operating concept
- Smart sensors with innovative monitoring and diagnostic functions
- Sensing range from 0m to 4.5m
- Photoelectric retro-reflective sensor functional principle
- PinPoint LED light source
- Visible red light and rectangular housing
- Functional principle detail: with minimum distance to reflector (dual lens system)
- NPN / PNP, push-pull switching output
- 182mm cable with 4 pin M12 connector connection type
- Supply voltage range from 10V to 30V
Technical Specifications
4.5m
NPN / PNP, Push Pull
Cable with 4 Pin M12 Connector
30V
Retroreflective
W4 Series
10V
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

