Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWSE250-2R1631Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9493
Product RangeW250-2 Series
Also Known As6044708
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $399.870 |
| 5+ | $379.500 |
| 10+ | $364.330 |
| 25+ | $345.480 |
| 50+ | $325.550 |
Price for:Each
Minimum: 1
Multiple: 1
$399.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE250-2R1631Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9493
Product RangeW250-2 Series
Also Known As6044708
Technical Datasheet
Sensing Range Max50m
Sensor Output TypeRelay
Sensing MethodThrough Beam
Product RangeW250-2 Series
Connection MethodCable
Supply Voltage DC Min24V
Supply Voltage DC Max240V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
50m
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage DC Max
240V
Sensor Output Type
Relay
Product Range
W250-2 Series
Supply Voltage DC Min
24V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
