Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $296.810 |
| 5+ | $279.870 |
| 10+ | $267.270 |
| 25+ | $251.600 |
| 50+ | $235.040 |
Price for:Each
Minimum: 1
Multiple: 1
$296.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE4FP-31312100ZZZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM1138
Product RangeW4 Series
Also Known As1120402
Technical Datasheet
Sensing Range Max10m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodThrough Beam
Product RangeW4 Series
Supply Voltage DC Min10V
Connection MethodCable with 3 Pin M8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
10m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W4 Series
Connection Method
Cable with 3 Pin M8 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

