Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $381.040 |
Price for:Each
Minimum: 1
Multiple: 1
$381.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE9-3P2230Copy
Newark Part No.32AC9126
Product RangeW9 Series
Also Known As1049076
Technical Datasheet
Sensing Range Max10m
Sensing Distance Max10m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeW9 Series
Supply Voltage DC Min10VDC
Connection MethodM8 Connector
Supply Voltage DC Max30VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (04-Feb-2026)
Product Overview
WSE9-3P2230 is a W9 series through-beam small photoelectric sensor.
- Rectangular housing design (light emission), M3 mounting hole
- Sensing range from 0m to 7m, visible red type of light, UL file No. NRKH.E181493
- PinPoint LED light source, 650nm wave length
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption
- PNP switching output, light/dark switching mode, ≤ 100mA max output current
- <lt/> 0.5ms response time, 1,000Hz switching frequency
- 4-pin male connector M8 connection type, III protection class
- Plastic-VISTAL® housing material, plastic-PMMA optics material
- IP66, IP67, IP69K rating, sender off test input sender off
- Dimension (W x H x D) 12.2 x 49.8 x 23.6mm, -40°C to +60°C ambient operating temperature range
Technical Specifications
Sensing Range Max
10m
Sensor Output Type
PNP
Product Range
W9 Series
Connection Method
M8 Connector
Supply Voltage Min
10VDC
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
10m
Sensing Method
Through Beam
Supply Voltage DC Min
10VDC
Supply Voltage DC Max
30VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

