Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT100-2N1419Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9574
Product RangeW100-2 Series
Also Known As6052375
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $214.790 |
| 5+ | $193.730 |
| 10+ | $181.150 |
| 25+ | $159.990 |
| 50+ | $145.640 |
| 100+ | $136.440 |
Price for:Each
Minimum: 1
Multiple: 1
$214.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2N1419Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9574
Product RangeW100-2 Series
Also Known As6052375
Technical Datasheet
Sensing Range Max140mm
Sensor Output TypeNPN
Sensing MethodBackground Blanking, Proximity
Product RangeW100-2 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
140mm
Sensing Method
Background Blanking, Proximity
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
W100-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
