Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT100-2N4419Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9578
Product RangeW100-2 Series
Also Known As6052377
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.270 |
| 5+ | $171.050 |
| 10+ | $163.180 |
| 25+ | $153.650 |
Price for:Each
Minimum: 1
Multiple: 1
$185.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2N4419Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9578
Product RangeW100-2 Series
Also Known As6052377
Technical Datasheet
Sensing Range Max140mm
Sensor Output TypeNPN
Sensing MethodBackground Blanking, Proximity
Product RangeW100-2 Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
140mm
Sensing Method
Background Blanking, Proximity
Connection Method
4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
W100-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
