Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT100-2P1412S01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9582
Product RangeW100-2 Series
Also Known As6052402
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.230 |
| 5+ | $158.090 |
| 10+ | $150.810 |
| 25+ | $142.010 |
Price for:Each
Minimum: 1
Multiple: 1
$171.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2P1412S01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9582
Product RangeW100-2 Series
Also Known As6052402
Technical Datasheet
Sensing Range Max170mm
Sensor Output TypePNP
Sensing MethodBackground Blanking, Proximity
Product RangeW100-2 Series
Connection MethodCable with Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
170mm
Sensing Method
Background Blanking, Proximity
Connection Method
Cable with Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W100-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
