Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT100-2P4439Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9589
Product RangeW100-2 Series
Also Known As6052374
Your Part Number
3 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $207.810 |
| 5+ | $187.430 |
| 10+ | $175.260 |
| 25+ | $154.790 |
| 50+ | $140.910 |
| 100+ | $132.000 |
Price for:Each
Minimum: 1
Multiple: 1
$207.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2P4439Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9589
Product RangeW100-2 Series
Also Known As6052374
Technical Datasheet
Sensing Range Max1.2m
Sensing MethodEnergetic, Proximity
Sensor Output TypePNP
Product RangeW100-2 Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.2m
Sensor Output Type
PNP
Connection Method
4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Energetic, Proximity
Product Range
W100-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
