Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB12-3P2431Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK3874
Product RangeW12-3 Series
Also Known As1041411
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $458.270 |
| 5+ | $432.120 |
| 10+ | $412.660 |
| 25+ | $388.470 |
| 50+ | $362.900 |
Price for:Each
Minimum: 1
Multiple: 1
$458.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB12-3P2431Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK3874
Product RangeW12-3 Series
Also Known As1041411
Technical Datasheet
Sensing Range Max350mm
Sensing Distance Max350mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeW12-3 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W12-3 series small photoelectric sensor
- Photoelectric proximity sensor functional principle, UL file No. NRKH.E181493 & NRKH7.E181493
- 20mm to 350mm sensing range, LED light source, visible red type of light
- Ø 6mm (200mm) light spot size (distance), 640nm wave length
- Potentiometer, 5 turns adjustment, 10VDC to 30VDC supply voltage range
- 45mA current consumption, PNP type, ≤ 100mA max output current
- 1,500Hz switching frequency, light/dark switching mode
- Complementary output function, rectangular housing
- Male connector M12, 4-pin connection, metal housing, IP66/IP67/IP69K rating
- Dimension (W x H x D) is 15.6 x 48.5 x 42mm, ambient operating temperature range from -40°C to +60°C
Contents
W12-3 series small photoelectric sensor, 2 x clamps BEF-KH-W12, incl. screws.
Technical Specifications
Sensing Range Max
350mm
Sensing Method
Proximity Diffuse
Product Range
W12-3 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
350mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
