Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB16P-24161220A00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM6311
Product RangeW16 Series
Also Known As1218698
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $358.780 |
| 5+ | $338.310 |
| 10+ | $323.080 |
| 25+ | $304.140 |
| 50+ | $284.120 |
Price for:Each
Minimum: 1
Multiple: 1
$358.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB16P-24161220A00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM6311
Product RangeW16 Series
Also Known As1218698
Technical Datasheet
Sensing Range Max500mm
Sensing MethodBackground Suppression, NarrowBeam, Proximity
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW16 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
500mm
Sensor Output Type
NPN / PNP, Push Pull
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, NarrowBeam, Proximity
Product Range
W16 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
