Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB16P-34161220A00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM6317
Product RangeW16 Series
Also Known As1218821
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $443.230 |
| 5+ | $434.370 |
| 10+ | $425.490 |
| 25+ | $416.630 |
| 50+ | $407.770 |
Price for:Each
Minimum: 1
Multiple: 1
$443.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB16P-34161220A00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM6317
Product RangeW16 Series
Also Known As1218821
Technical Datasheet
Sensing Range Max500mm
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodBackground Suppression, NarrowBeam, Proximity
Product RangeW16 Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
500mm
Sensing Method
Background Suppression, NarrowBeam, Proximity
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W16 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
