Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $309.860 |
| 5+ | $292.180 |
| 10+ | $279.020 |
Price for:Each
Minimum: 1
Multiple: 1
$309.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4FP-1H161120A00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM1184
Product RangeW4 Series
Also Known As1223017
Technical Datasheet
Sensing Range Max220mm
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodBackground Suppression, Proximity
Product RangeW4 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
220mm
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W4 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

