Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $243.030 |
| 5+ | $229.170 |
| 10+ | $218.850 |
| 25+ | $206.020 |
| 50+ | $192.450 |
Price for:Each
Minimum: 1
Multiple: 1
$243.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4FP-22161220A00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AK9212
Product RangeW4 Series
Also Known As1113724
Technical Datasheet
Sensing Range Max100mm
Sensing Distance Max100mm
Sensing MethodProximity Diffuse
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW4 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, PinPoint LED light source
- UL file No. NRKH.E181493 & NRKH7.E181493 visible red type of light
- 4mm to 100mm sensing range, Ø 2mm (50mm) light spot size (distance)
- Point-shaped shape light spots, plastic VISTAL® housing material
- 635nm wave length, 100,000h at Ta = +25°C average service life, 10 to 30VDC supply voltage range
- PNP/NPN push-pull type, ≤100mA max output current, rectangular housing
- ≤ 500µs response time, 150µs repeatability (response time), 1,000Hz switching frequency
- Flat design detail, male connector M8, 4-pin connection, IP66 (EN 60529)/IP67 (EN 60529) enclosure
- Dimension (W x H x D) is 16 x 40.1 x 12.1mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
100mm
Sensing Method
Proximity Diffuse
Product Range
W4 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
100mm
Sensor Output Type
NPN / PNP, Push Pull
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

