Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $319.640 |
| 5+ | $301.410 |
| 10+ | $287.830 |
| 25+ | $270.970 |
| 50+ | $253.130 |
Price for:Each
Minimum: 1
Multiple: 1
$319.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4FP-84161120A00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM1201
Product RangeW4 Series
Also Known As1123751
Technical Datasheet
Sensing Range Max220mm
Sensing MethodBackground Suppression, Proximity
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW4 Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
220mm
Sensor Output Type
NPN / PNP, Push Pull
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Proximity
Product Range
W4 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

