Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $384.890 |
| 5+ | $362.920 |
| 10+ | $346.580 |
Price for:Each
Minimum: 1
Multiple: 1
$384.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4S-3F2132VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM1214
Product RangeW4 Series
Also Known As1046404
Technical Datasheet
Sensing Range Max120mm
Sensing MethodBackground Suppression, Proximity
Sensor Output TypePNP
Product RangeW4 Series
Connection Method3 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
120mm
Sensor Output Type
PNP
Connection Method
3 Pin M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Proximity
Product Range
W4 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

