Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $335.550 |
| 5+ | $302.900 |
| 10+ | $267.960 |
| 25+ | $249.480 |
| 50+ | $227.750 |
Price for:Each
Minimum: 1
Multiple: 1
$335.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB8-P2231Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84W8133
Product RangeW8 Series
Also Known As6033209
Technical Datasheet
Sensing Range Max300mm
Sensing Distance Max300mm
Sensor Output TypePNP
Sensing MethodBackground Suppression
Product RangeW8 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
WTB8-P2231 is a W8 series miniature photoelectric proximity sensor.
- Background suppression functional principle detail
- Rectangular housing design (light emission), visible red type of light
- Sensing range from 40mm to 300mm, LED light source
- Ø 20mm (300mm) light spot size (distance), 650nm wave length, potentiometer-4 turns adjustment
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption
- PNP switching output, light/dark switching mode
- ≤ 100mA max output current, ≤ 0.5ms response time
- 1,000Hz switching frequency, 4-pin male connector M8 connection type
- Plastic-ABS housing material, IP67 rating
- Dimension (W x H x D) is 11 x 31 x 20mm, -25 to +55°C ambient operating temperature
Contents
Miniature photoelectric proximity sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A.
Technical Specifications
Sensing Range Max
300mm
Sensor Output Type
PNP
Product Range
W8 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
300mm
Sensing Method
Background Suppression
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

