Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTF12G-3N2432Copy
Newark Part No.03AM5988
Product RangeTranspaTect Series
Also Known As1066279
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $533.560 |
| 5+ | $476.750 |
| 10+ | $415.960 |
| 25+ | $383.810 |
| 50+ | $346.010 |
Price for:Each
Minimum: 1
Multiple: 1
$533.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTF12G-3N2432Copy
Newark Part No.03AM5988
Product RangeTranspaTect Series
Also Known As1066279
Technical Datasheet
Sensing Range Max700mm
Sensing MethodForeground Suppression, Proximity
Sensor Output TypeComplementary NPN
Product RangeTranspaTect Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
700mm
Sensor Output Type
Complementary NPN
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Foreground Suppression, Proximity
Product Range
TranspaTect Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
