Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $445.220 |
| 5+ | $419.820 |
| 10+ | $400.910 |
Price for:Each
Minimum: 1
Multiple: 1
$445.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTF9-3P3011S05Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM6457
Product RangeW9 Series
Also Known As1084601
Technical Datasheet
Sensing Range Max600mm
Sensor Output TypePNP
Sensing MethodForeground Suppression, Proximity
Product RangeW9 Series
Connection MethodCable with Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
600mm
Sensing Method
Foreground Suppression, Proximity
Connection Method
Cable with Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W9 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

