Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF8U13-010VA1M8U13Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5855
Also Known As2137322
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.450 |
| 5+ | $29.680 |
| 10+ | $28.890 |
| 25+ | $28.360 |
| 50+ | $27.120 |
| 100+ | $24.620 |
| 250+ | $22.310 |
Price for:Each
Minimum: 1
Multiple: 1
$32.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U13-010VA1M8U13Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5855
Also Known As2137322
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM8 Plug
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M8 Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
