Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF8U13-080VA1XLEAXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5859
Also Known As2144409
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.720 |
| 5+ | $27.180 |
| 10+ | $26.650 |
| 25+ | $26.100 |
| 50+ | $24.820 |
| 100+ | $22.510 |
| 250+ | $20.470 |
Price for:Each
Minimum: 1
Multiple: 1
$29.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U13-080VA1XLEAXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5859
Also Known As2144409
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric8m
Cable Length - Imperial26.2ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
26.2ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
8m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
