Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF8U14-050VA3XLEAXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK3932
Also Known As2095889
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.360 |
| 5+ | $32.580 |
| 10+ | $31.800 |
| 25+ | $31.190 |
| 50+ | $30.570 |
| 100+ | $29.960 |
| 250+ | $29.070 |
Price for:Each
Minimum: 1
Multiple: 1
$33.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U14-050VA3XLEAXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK3932
Also Known As2095889
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
YF8U14-050VA3XLEAX is a sensor/actuator cable with M8, 4-pin, straight, A-coded, female connector at connection type head A and flying leads at connection type head B.
- 5m, 4-wire, PVC cable and gray PVC jacket
- Screw connection
- Black TPU connector material, FKM seal material
- Zinc die-cast, nickel-plated locking nut
- 4.8mm cable diameter, 0.25mm² conductor cross section
- 300V AC nominal cable voltage, 2000V AC cable test voltage, 1.5KV rated impulse voltage
- Current loading is ≤ 4A, 100Mohm insulation resistance, 30mohm specific insulation resistance
- IP65 / IP66K / IP67 enclosure rating and III overvoltage category
- UL authorizations (E335179 UL File No)
- Operating temperature range from -5°C to +80°C (Flexible use)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
