Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG8U14-C30UA1M8U13Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5869
Also Known As2114279
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.610 |
| 5+ | $33.480 |
| 10+ | $32.580 |
| 25+ | $31.990 |
| 50+ | $30.580 |
| 100+ | $27.770 |
| 250+ | $25.160 |
Price for:Each
Minimum: 1
Multiple: 1
$36.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG8U14-C30UA1M8U13Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5869
Also Known As2114279
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BM8 Plug
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M8 Plug
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
