Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RH2911-1HA11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AC2116
Product RangeSIRIUS 3RH2 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.200 |
| 5+ | $32.410 |
| 10+ | $31.630 |
| 25+ | $30.050 |
| 50+ | $28.480 |
| 100+ | $26.900 |
| 250+ | $25.340 |
Price for:Each
Minimum: 1
Multiple: 1
$33.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RH2911-1HA11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AC2116
Product RangeSIRIUS 3RH2 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max690V
For Use WithContactor relay and power contactor
Contact Voltage DC Max250V
Product RangeSIRIUS 3RH2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Contactor relay and power contactor
Product Range
SIRIUS 3RH2 Series
No. of Poles
2 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
250V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
