Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,994.200 |
| 5+ | $3,914.320 |
| 10+ | $3,834.430 |
| 25+ | $3,754.550 |
| 50+ | $3,674.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3,994.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RW5226-1TC14Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AK1790
Product Range3RW52
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating37kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating77A
Supply Voltage Min200VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP00
Product Range3RW52
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
77A
Supply Voltage Max
480VAC
Product Range
3RW52
Power Rating
37kW
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP00
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

