Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SE22430XX40Copy
Newark Part No.89AH1848
Product RangeSIRIUS 3SE22 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SE22430XX40Copy
Newark Part No.89AH1848
Product RangeSIRIUS 3SE22 Series
Technical Datasheet
Product RangeSIRIUS 3SE22 Series
Contact ConfigurationSPST-NO, DPST-NC
Switch TerminalsScrew
Contact Voltage AC Max230V
Contact Current AC Max4A
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max4A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SIRIUS 3SE22 Series
Switch Terminals
Screw
Contact Current AC Max
4A
IP Rating
IP67
Contact Current DC Max
4A
Contact Configuration
SPST-NO, DPST-NC
Contact Voltage AC Max
230V
IP Rating
IP67
Contact Voltage DC Max
24V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
