Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No5SV3312-6Copy
Newark Part No.89AH2082
Product RangeSENTRON Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SV3312-6Copy
Newark Part No.89AH2082
Product RangeSENTRON Series
Technical Datasheet
Product RangeSENTRON Series
Voltage Rating VAC230V
Voltage Rating VDC-
Current Rating25A
No. of Poles2 Pole
Overload Current500A
Insulation Voltage-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SENTRON Series
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
-
Voltage Rating VAC
230V
Current Rating
25A
Overload Current
500A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
