Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6AV2124-0MC01-0AX0.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AK1075
Product RangeSIMATIC HMI TP1200 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,546.350 |
| 5+ | $5,435.420 |
| 10+ | $5,324.500 |
| 25+ | $5,213.570 |
| 50+ | $5,102.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5,546.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2124-0MC01-0AX0.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AK1075
Product RangeSIMATIC HMI TP1200 Series
Technical Datasheet
Meter Display TypeTFT
Display Size261.1mm x 163.2mm
Display Resolution1280 x 800 Pixels
Screen Size12.1"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSIMATIC HMI TP1200 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Meter Display Type
TFT
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
SIMATIC HMI TP1200 Series
Display Size
261.1mm x 163.2mm
Screen Size
12.1"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
